Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZR285F02TA
ZR285F02TA
Extended
* Images are for reference only
ZR285F02TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZR285F02TA
JLCPCB Part #
C155232
Package
SOT-23
Description
-40℃~+85℃ 13uA 2.5V 20mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current20mA
Tolerance±2%
Minimum Cathode Current for Regulation13uA
Temperature Coefficient90ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZR285F02TA
ZR285F02TA

* Images are for reference only

ZR285F02TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZR285F02TA
JLCPCB Part #
C155232
Package
SOT-23
Description
-40℃~+85℃ 13uA 2.5V 20mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZR285F02TA

* Images are for reference only

ZR285F02TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZR285F02TA
JLCPCB Part #
C155232
Package
SOT-23
Description
-40℃~+85℃ 13uA 2.5V 20mA 60uVrms 90ppm/℃ Fixed Parallel ±2% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZR285F02TA Specifications

ZR285F02TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current20mA
Tolerance±2%
Minimum Cathode Current for Regulation13uA
Temperature Coefficient90ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZR285F02TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZR285F02TA Documents

ZR285F02TA datasheets or manufacturer documentation.

Datasheet: ZR285F02TA Datasheet (PDF)

ZR285F02TA Schematic Symbol & PCB Footprint

The ZR285F02TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.