Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. FZT653TA
FZT653TA - 1
FZT653TA - 2
FZT653TA - 3
Extended1/3
* Images are for reference only
FZT653TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
FZT653TA
JLCPCB Part #
C155223
Package
SOT-223
Description
-55℃~+150℃ 1 NPN 100V 10uA 175MHz 2A 300mV 3W 55 7V NPN SOT-223 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerDiodes Incorporated
PackageSOT-223
Operating Temperature-55℃~+150℃
Transition frequency(fT)175MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 NPN
DC Current Gain55
Current - Collector(Ic)2A
Vce Saturation(VCE(sat))300mV
Emitter-Base Voltage(Vebo)7V
Pd - Power Dissipation3W
typeNPN
Current - Collector Cutoff10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. FZT653TA
FZT653TA

* Images are for reference only

FZT653TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
FZT653TA
JLCPCB Part #
C155223
Package
SOT-223
Description
-55℃~+150℃ 1 NPN 100V 10uA 175MHz 2A 300mV 3W 55 7V NPN SOT-223 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FZT653TA

* Images are for reference only

FZT653TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
FZT653TA
JLCPCB Part #
C155223
Package
SOT-223
Description
-55℃~+150℃ 1 NPN 100V 10uA 175MHz 2A 300mV 3W 55 7V NPN SOT-223 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FZT653TA Specifications

FZT653TA technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerDiodes Incorporated
PackageSOT-223
Operating Temperature-55℃~+150℃
Transition frequency(fT)175MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 NPN
DC Current Gain55
Current - Collector(Ic)2A
Vce Saturation(VCE(sat))300mV
Emitter-Base Voltage(Vebo)7V
Pd - Power Dissipation3W
typeNPN
Current - Collector Cutoff10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FZT653TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FZT653TA Documents

FZT653TA datasheets or manufacturer documentation.

Datasheet: FZT653TA Datasheet (PDF)

FZT653TA Schematic Symbol & PCB Footprint

The FZT653TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.