
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FTBGA-256 | |
| Series | LA-XP2 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of LAB/CLBs | 2125 | |
| Number of Logic Elements/Blocks | 17000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 201 | |
| Features | Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback | |
| Total RAM capacity | 282624bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAXP2-17E-5FTN256E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FTBGA-256 | |
| Series | LA-XP2 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of LAB/CLBs | 2125 | |
| Number of Logic Elements/Blocks | 17000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 201 | |
| Features | Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback | |
| Total RAM capacity | 282624bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAXP2-17E-5FTN256E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAXP2-17E-5FTN256E datasheets or manufacturer documentation.
Datasheet: LAXP2-17E-5FTN256E Datasheet (PDF)
The LAXP2-17E-5FTN256E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.