
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSFBGA-285 | |
| Series | ECP5 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 6000 | |
| Number of Logic Elements/Blocks | 24000 | |
| Voltage - Supply | 1.045V~1.155V | |
| Number of I/O | 118 | |
| Features | Supports hot swap、Supports SEU error detection and correction | |
| Total RAM capacity | 1032192bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFE5U-25F-6MG285C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSFBGA-285 | |
| Series | ECP5 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 6000 | |
| Number of Logic Elements/Blocks | 24000 | |
| Voltage - Supply | 1.045V~1.155V | |
| Number of I/O | 118 | |
| Features | Supports hot swap、Supports SEU error detection and correction | |
| Total RAM capacity | 1032192bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFE5U-25F-6MG285C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFE5U-25F-6MG285C datasheets or manufacturer documentation.
Datasheet: LFE5U-25F-6MG285C Datasheet (PDF)
The LFE5U-25F-6MG285C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.