
- Manufacturer
- MFR.Part #
- LCMXO640E-3BN256C
- JLCPCB Part #
- C1552081
- Package
- CABGA-256
- Description
- 0℃~+85℃ 1.14V~1.26V 159 640 80 MachXO Supports hot swap CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-256 | |
| Series | MachXO | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 80 | |
| Number of Logic Elements/Blocks | 640 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 159 | |
| Features | Supports hot swap |

* Images are for reference only
LCMXO640E-3BN256C
Extended- Manufacturer
- MFR.Part #
- LCMXO640E-3BN256C
- JLCPCB Part #
- C1552081
- Package
- CABGA-256
- Description
- 0℃~+85℃ 1.14V~1.26V 159 640 80 MachXO Supports hot swap CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LCMXO640E-3BN256C
- JLCPCB Part #
- C1552081
- Package
- CABGA-256
- Description
- 0℃~+85℃ 1.14V~1.26V 159 640 80 MachXO Supports hot swap CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMXO640E-3BN256C Specifications
LCMXO640E-3BN256C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CABGA-256 | |
| Series | MachXO | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 80 | |
| Number of Logic Elements/Blocks | 640 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 159 | |
| Features | Supports hot swap |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMXO640E-3BN256C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCMXO640E-3BN256C Documents
LCMXO640E-3BN256C datasheets or manufacturer documentation.
Datasheet: LCMXO640E-3BN256C Datasheet (PDF)
LCMXO640E-3BN256C Schematic Symbol & PCB Footprint
The LCMXO640E-3BN256C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.