Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TC6014
TC6014 - 1
TC6014 - 2
TC6014 - 3
Extended1/3
* Images are for reference only
TC6014
Attributes
Value
Manufacturer
Shenzhen CMOSIC intelligent
MFR.Part #
TC6014
JLCPCB Part #
C155192
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 2.97V~3.63V LQFP-144(20x20) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerShenzhen CMOSIC intelligent
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
FeaturesMotor step-out prevention function
Control Voltage2.97V~3.63V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TC6014
TC6014

* Images are for reference only

TC6014

Extended
Manufacturer

Shenzhen CMOSIC intelligent

MFR.Part #
TC6014
JLCPCB Part #
C155192
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 2.97V~3.63V LQFP-144(20x20) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC6014

* Images are for reference only

TC6014
Extended
Manufacturer

Shenzhen CMOSIC intelligent

MFR.Part #
TC6014
JLCPCB Part #
C155192
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 2.97V~3.63V LQFP-144(20x20) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC6014 Specifications

TC6014 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerShenzhen CMOSIC intelligent
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
FeaturesMotor step-out prevention function
Control Voltage2.97V~3.63V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC6014. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC6014 Documents

TC6014 datasheets or manufacturer documentation.

Datasheet: TC6014 Datasheet (PDF)

TC6014 Schematic Symbol & PCB Footprint

The TC6014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.