LFXP2-5E-7FTN256C
Extended
* Images are for reference only
LFXP2-5E-7FTN256C
Attributes
Value
Manufacturer
MFR.Part #
LFXP2-5E-7FTN256C
JLCPCB Part #
C1551867
Package
FTBGA-256
Description
0℃~+85℃ 1.14V~1.26V 169984bit 172 5000 625 Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback XP2 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageFTBGA-256
SeriesXP2
Operating Temperature0℃~+85℃
Number of LAB/CLBs625
Number of Logic Elements/Blocks5000
Voltage - Supply1.14V~1.26V
Number of I/O172
FeaturesSupports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback
Total RAM capacity169984bit