
- Manufacturer
- MFR.Part #
- LCMXO2-7000HE-6FG484C
- JLCPCB Part #
- C1551667
- Package
- FPBGA-484
- Description
- 0℃~+85℃ 1.14V~1.26V 245760bit 334 6864 858 MachXO2 Supports hot swap、Supports watchdog timeout detection FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-484 | |
| Series | MachXO2 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 858 | |
| Number of Logic Elements/Blocks | 6864 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 334 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 245760bit |

* Images are for reference only
LCMXO2-7000HE-6FG484C
Extended- Manufacturer
- MFR.Part #
- LCMXO2-7000HE-6FG484C
- JLCPCB Part #
- C1551667
- Package
- FPBGA-484
- Description
- 0℃~+85℃ 1.14V~1.26V 245760bit 334 6864 858 MachXO2 Supports hot swap、Supports watchdog timeout detection FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LCMXO2-7000HE-6FG484C
- JLCPCB Part #
- C1551667
- Package
- FPBGA-484
- Description
- 0℃~+85℃ 1.14V~1.26V 245760bit 334 6864 858 MachXO2 Supports hot swap、Supports watchdog timeout detection FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMXO2-7000HE-6FG484C Specifications
LCMXO2-7000HE-6FG484C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | FPBGA-484 | |
| Series | MachXO2 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 858 | |
| Number of Logic Elements/Blocks | 6864 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 334 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 245760bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMXO2-7000HE-6FG484C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCMXO2-7000HE-6FG484C Documents
LCMXO2-7000HE-6FG484C datasheets or manufacturer documentation.
Datasheet: LCMXO2-7000HE-6FG484C Datasheet (PDF)
LCMXO2-7000HE-6FG484C Schematic Symbol & PCB Footprint
The LCMXO2-7000HE-6FG484C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.