Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1688ESA
MAX1688ESA
Extended
* Images are for reference only
MAX1688ESA
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
MAX1688ESA
JLCPCB Part #
C15514
Package
SOIC-8
Description
-40℃~+85℃ 1 1.25V~6V 2.7V~6V Adjustable Boost Boost Built-in SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Output TypeAdjustable
Voltage - Supply2.7V~6V
Quiescent Current2mA
FeaturesLoad disconnect、Adjustable current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.25V~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX1688ESA
MAX1688ESA

* Images are for reference only

MAX1688ESA

Extended
Manufacturer

Analog Devices

MFR.Part #
MAX1688ESA
JLCPCB Part #
C15514
Package
SOIC-8
Description
-40℃~+85℃ 1 1.25V~6V 2.7V~6V Adjustable Boost Boost Built-in SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1688ESA

* Images are for reference only

MAX1688ESA
Extended
Manufacturer

Analog Devices

MFR.Part #
MAX1688ESA
JLCPCB Part #
C15514
Package
SOIC-8
Description
-40℃~+85℃ 1 1.25V~6V 2.7V~6V Adjustable Boost Boost Built-in SOIC-8 DC-DC Converters
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1688ESA Specifications

MAX1688ESA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Output TypeAdjustable
Voltage - Supply2.7V~6V
Quiescent Current2mA
FeaturesLoad disconnect、Adjustable current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.25V~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1688ESA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1688ESA Schematic Symbol & PCB Footprint

The MAX1688ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.