
- Manufacturer
- MFR.Part #
- LCMXO2-4000HE-5MG184I
- JLCPCB Part #
- C1551289
- Package
- CSBGA-184
- Description
- -40℃~+100℃ 1.14V~1.26V 150 4320 540 94208bit MachXO2 Supports hot swap、Supports watchdog timeout detection CSBGA-184 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSBGA-184 | |
| Series | MachXO2 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 540 | |
| Number of Logic Elements/Blocks | 4320 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 150 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 94208bit |

* Images are for reference only
LCMXO2-4000HE-5MG184I
Extended- Manufacturer
- MFR.Part #
- LCMXO2-4000HE-5MG184I
- JLCPCB Part #
- C1551289
- Package
- CSBGA-184
- Description
- -40℃~+100℃ 1.14V~1.26V 150 4320 540 94208bit MachXO2 Supports hot swap、Supports watchdog timeout detection CSBGA-184 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LCMXO2-4000HE-5MG184I
- JLCPCB Part #
- C1551289
- Package
- CSBGA-184
- Description
- -40℃~+100℃ 1.14V~1.26V 150 4320 540 94208bit MachXO2 Supports hot swap、Supports watchdog timeout detection CSBGA-184 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCMXO2-4000HE-5MG184I Specifications
LCMXO2-4000HE-5MG184I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSBGA-184 | |
| Series | MachXO2 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 540 | |
| Number of Logic Elements/Blocks | 4320 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 150 | |
| Features | Supports hot swap、Supports watchdog timeout detection | |
| Total RAM capacity | 94208bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCMXO2-4000HE-5MG184I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCMXO2-4000HE-5MG184I Documents
LCMXO2-4000HE-5MG184I datasheets or manufacturer documentation.
Datasheet: LCMXO2-4000HE-5MG184I Datasheet (PDF)
LCMXO2-4000HE-5MG184I Schematic Symbol & PCB Footprint
The LCMXO2-4000HE-5MG184I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.