
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | UCBGA-49 | |
| Series | iCE40 LM | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 125 | |
| Number of Logic Elements/Blocks | 1000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 37 | |
| Total RAM capacity | 65536bit |

* Images are for reference only
ICE40LM1K-CM49
Extended- Manufacturer
- MFR.Part #
- ICE40LM1K-CM49
- JLCPCB Part #
- C1551176
- Package
- UCBGA-49
- Description
- UCBGA-49 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ICE40LM1K-CM49
- JLCPCB Part #
- C1551176
- Package
- UCBGA-49
- Description
- UCBGA-49 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICE40LM1K-CM49 Specifications
ICE40LM1K-CM49 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | UCBGA-49 | |
| Series | iCE40 LM | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 125 | |
| Number of Logic Elements/Blocks | 1000 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 37 | |
| Total RAM capacity | 65536bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE40LM1K-CM49. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICE40LM1K-CM49 Documents
ICE40LM1K-CM49 datasheets or manufacturer documentation.
Datasheet: ICE40LM1K-CM49 Datasheet (PDF)
ICE40LM1K-CM49 Schematic Symbol & PCB Footprint
The ICE40LM1K-CM49 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.