
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-100(14x14) | |
| Series | AT40KAL | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 256 | |
| Voltage - Supply | 3V~3.6V | |
| Number of Gates | 10000 | |
| Number of I/O | 78 | |
| Total RAM capacity | 2048bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT40K05AL-1AQC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-100(14x14) | |
| Series | AT40KAL | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 256 | |
| Voltage - Supply | 3V~3.6V | |
| Number of Gates | 10000 | |
| Number of I/O | 78 | |
| Total RAM capacity | 2048bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT40K05AL-1AQC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT40K05AL-1AQC datasheets or manufacturer documentation.
Datasheet: AT40K05AL-1AQC Datasheet (PDF)
The AT40K05AL-1AQC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.