Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP3C40F780C7
EP3C40F780C7
Extended
* Images are for reference only
EP3C40F780C7
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EP3C40F780C7
JLCPCB Part #
C1551013
Package
FBGA-780
Description
0℃~+85℃ 1.15V~1.25V 1161216bit 2475 39600 535 Cyclone III Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback FBGA-780 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-780
SeriesCyclone III
Operating Temperature0℃~+85℃
Number of LAB/CLBs2475
Number of Logic Elements/Blocks39600
Voltage - Supply1.15V~1.25V
Number of I/O535
FeaturesSupports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback
Total RAM capacity1161216bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EP3C40F780C7
EP3C40F780C7

* Images are for reference only

EP3C40F780C7

Extended
Manufacturer

Intel/Altera

MFR.Part #
EP3C40F780C7
JLCPCB Part #
C1551013
Package
FBGA-780
Description
0℃~+85℃ 1.15V~1.25V 1161216bit 2475 39600 535 Cyclone III Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback FBGA-780 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP3C40F780C7

* Images are for reference only

EP3C40F780C7
Extended
Manufacturer

Intel/Altera

MFR.Part #
EP3C40F780C7
JLCPCB Part #
C1551013
Package
FBGA-780
Description
0℃~+85℃ 1.15V~1.25V 1161216bit 2475 39600 535 Cyclone III Supports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback FBGA-780 Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EP3C40F780C7 Specifications

EP3C40F780C7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-780
SeriesCyclone III
Operating Temperature0℃~+85℃
Number of LAB/CLBs2475
Number of Logic Elements/Blocks39600
Voltage - Supply1.15V~1.25V
Number of I/O535
FeaturesSupports hot swap、Supports SEU error detection and correction、Supports AES encryption、Supports multi-version bitstream rollback
Total RAM capacity1161216bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP3C40F780C7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EP3C40F780C7 Documents

EP3C40F780C7 datasheets or manufacturer documentation.

Datasheet: EP3C40F780C7 Datasheet (PDF)

EP3C40F780C7 Schematic Symbol & PCB Footprint

The EP3C40F780C7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.