EP4CE30F19A7N
Extended
* Images are for reference only
EP4CE30F19A7N
Attributes
Value
Manufacturer
MFR.Part #
EP4CE30F19A7N
JLCPCB Part #
C1550849
Package
FBGA-324
Description
-40℃~+125℃ 1.15V~1.25V 1803 193 28848 608256bit Cyclone IV E Supports hot swap FBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-324
SeriesCyclone IV E
Operating Temperature-40℃~+125℃
Number of LAB/CLBs1803
Number of Logic Elements/Blocks28848
Voltage - Supply1.15V~1.25V
Number of I/O193
FeaturesSupports hot swap
Total RAM capacity608256bit