Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5CEBA2U19C8N
5CEBA2U19C8N
Extended
* Images are for reference only
5CEBA2U19C8N
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
5CEBA2U19C8N
JLCPCB Part #
C1550844
Package
UBGA-484
Description
0℃~+85℃ 1.07V~1.13V 2002944bit 224 25000 9434 Cyclone V E Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageUBGA-484
SeriesCyclone V E
Operating Temperature0℃~+85℃
Number of LAB/CLBs9434
Number of Logic Elements/Blocks25000
Voltage - Supply1.07V~1.13V
Number of I/O224
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity2002944bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5CEBA2U19C8N
5CEBA2U19C8N

* Images are for reference only

5CEBA2U19C8N

Extended
Manufacturer

Intel/Altera

MFR.Part #
5CEBA2U19C8N
JLCPCB Part #
C1550844
Package
UBGA-484
Description
0℃~+85℃ 1.07V~1.13V 2002944bit 224 25000 9434 Cyclone V E Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5CEBA2U19C8N

* Images are for reference only

5CEBA2U19C8N
Extended
Manufacturer

Intel/Altera

MFR.Part #
5CEBA2U19C8N
JLCPCB Part #
C1550844
Package
UBGA-484
Description
0℃~+85℃ 1.07V~1.13V 2002944bit 224 25000 9434 Cyclone V E Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5CEBA2U19C8N Specifications

5CEBA2U19C8N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageUBGA-484
SeriesCyclone V E
Operating Temperature0℃~+85℃
Number of LAB/CLBs9434
Number of Logic Elements/Blocks25000
Voltage - Supply1.07V~1.13V
Number of I/O224
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity2002944bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5CEBA2U19C8N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5CEBA2U19C8N Documents

5CEBA2U19C8N datasheets or manufacturer documentation.

Datasheet: 5CEBA2U19C8N Datasheet (PDF)

5CEBA2U19C8N Schematic Symbol & PCB Footprint

The 5CEBA2U19C8N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.