
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-484 | |
| Series | Cyclone V E | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 113560 | |
| Number of Logic Elements/Blocks | 301000 | |
| Voltage - Supply | 1.07V~1.13V | |
| Number of I/O | 224 | |
| Features | Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 14251008bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5CEBA9F23C8N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-484 | |
| Series | Cyclone V E | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 113560 | |
| Number of Logic Elements/Blocks | 301000 | |
| Voltage - Supply | 1.07V~1.13V | |
| Number of I/O | 224 | |
| Features | Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 14251008bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5CEBA9F23C8N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5CEBA9F23C8N datasheets or manufacturer documentation.
Datasheet: 5CEBA9F23C8N Datasheet (PDF)
The 5CEBA9F23C8N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.