Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5CEFA4F23I7N
5CEFA4F23I7N - 1
5CEFA4F23I7N - 2
5CEFA4F23I7N - 3
Extended1/3
* Images are for reference only
5CEFA4F23I7N
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
5CEFA4F23I7N
JLCPCB Part #
C1550633
Package
FBGA-484
Description
-40℃~+100℃ 1.07V~1.13V 18480 224 3464192bit 49000 Cyclone V E Supports SEU error detection and correction、Supports AES encryption FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-484
SeriesCyclone V E
Operating Temperature-40℃~+100℃
Number of LAB/CLBs18480
Number of Logic Elements/Blocks49000
Voltage - Supply1.07V~1.13V
Number of I/O224
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity3464192bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5CEFA4F23I7N
5CEFA4F23I7N

* Images are for reference only

5CEFA4F23I7N

Extended
Manufacturer

Intel/Altera

MFR.Part #
5CEFA4F23I7N
JLCPCB Part #
C1550633
Package
FBGA-484
Description
-40℃~+100℃ 1.07V~1.13V 18480 224 3464192bit 49000 Cyclone V E Supports SEU error detection and correction、Supports AES encryption FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5CEFA4F23I7N

* Images are for reference only

5CEFA4F23I7N
Extended
Manufacturer

Intel/Altera

MFR.Part #
5CEFA4F23I7N
JLCPCB Part #
C1550633
Package
FBGA-484
Description
-40℃~+100℃ 1.07V~1.13V 18480 224 3464192bit 49000 Cyclone V E Supports SEU error detection and correction、Supports AES encryption FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5CEFA4F23I7N Specifications

5CEFA4F23I7N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageFBGA-484
SeriesCyclone V E
Operating Temperature-40℃~+100℃
Number of LAB/CLBs18480
Number of Logic Elements/Blocks49000
Voltage - Supply1.07V~1.13V
Number of I/O224
FeaturesSupports SEU error detection and correction、Supports AES encryption
Total RAM capacity3464192bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5CEFA4F23I7N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5CEFA4F23I7N Documents

5CEFA4F23I7N datasheets or manufacturer documentation.

Datasheet: 5CEFA4F23I7N Datasheet (PDF)

5CEFA4F23I7N Schematic Symbol & PCB Footprint

The 5CEFA4F23I7N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.