
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SMBus | |
| Number of Channels | 2 | |
| Voltage - Supply | 0.99V~1.26V、3V~3.6V | |
| USB Protocol | USB 2.0 | |
| Features | Port power switch control、Power-on reset、Overcurrent Protection、ESD protection、Downstream port power switch、BC1.2 protocol support | |
| type | Hub |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB4020BIPHPQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SMBus | |
| Number of Channels | 2 | |
| Voltage - Supply | 0.99V~1.26V、3V~3.6V | |
| USB Protocol | USB 2.0 | |
| Features | Port power switch control、Power-on reset、Overcurrent Protection、ESD protection、Downstream port power switch、BC1.2 protocol support | |
| type | Hub |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB4020BIPHPQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSB4020BIPHPQ1 datasheets or manufacturer documentation.
Datasheet: TUSB4020BIPHPQ1 Datasheet (PDF)
The TUSB4020BIPHPQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.