
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.4Mbps | |
| Applications Function | USB to I2C | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Quiescent Supply Current | 125uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT201XQ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.4Mbps | |
| Applications Function | USB to I2C | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Quiescent Supply Current | 125uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT201XQ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT201XQ-T datasheets or manufacturer documentation.
Datasheet: FT201XQ-T Datasheet (PDF)
The FT201XQ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.