
- Manufacturer
- MFR.Part #
- 5CSEBA4U19C7N
- JLCPCB Part #
- C1550404
- Package
- UBGA-484
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | UBGA-484 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Supports SEU error detection and correction、Supports AES encryption | |
| Programmable Type | FPGA |

* Images are for reference only
5CSEBA4U19C7N
Extended- Manufacturer
- MFR.Part #
- 5CSEBA4U19C7N
- JLCPCB Part #
- C1550404
- Package
- UBGA-484
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5CSEBA4U19C7N
- JLCPCB Part #
- C1550404
- Package
- UBGA-484
- Description
- 0℃~+85℃ FPGA Supports SEU error detection and correction、Supports AES encryption UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5CSEBA4U19C7N Specifications
5CSEBA4U19C7N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | UBGA-484 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Supports SEU error detection and correction、Supports AES encryption | |
| Programmable Type | FPGA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5CSEBA4U19C7N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5CSEBA4U19C7N Documents
5CSEBA4U19C7N datasheets or manufacturer documentation.
Datasheet: 5CSEBA4U19C7N Datasheet (PDF)
5CSEBA4U19C7N Schematic Symbol & PCB Footprint
The 5CSEBA4U19C7N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.