


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Input Signal | LVPECL、LVDS、HCSL、LVHSTL、SSTL | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | LVTTL、LVCMOS | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
830S21AMI-01LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Input Signal | LVPECL、LVDS、HCSL、LVHSTL、SSTL | |
| Operating Temperature | -40℃~+85℃ | |
| Output Signal | LVTTL、LVCMOS | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance、Integrated pull-up resistor | |
| Number of Elements | 1 | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 830S21AMI-01LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

830S21AMI-01LF datasheets or manufacturer documentation.
Datasheet: 830S21AMI-01LF Datasheet (PDF)
The 830S21AMI-01LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.