Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27528D
UCC27528D
Extended
* Images are for reference only
UCC27528D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27528D
JLCPCB Part #
C1549662
Package
SOIC-8
Description
-40℃~+140℃ 2 4.5V~18V 5A 5A 6ns 7ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+140℃
Rise Time7ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)5A
Fall Time6ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27528D
UCC27528D

* Images are for reference only

UCC27528D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27528D
JLCPCB Part #
C1549662
Package
SOIC-8
Description
-40℃~+140℃ 2 4.5V~18V 5A 5A 6ns 7ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27528D

* Images are for reference only

UCC27528D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27528D
JLCPCB Part #
C1549662
Package
SOIC-8
Description
-40℃~+140℃ 2 4.5V~18V 5A 5A 6ns 7ns IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27528D Specifications

UCC27528D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+140℃
Rise Time7ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)5A
Fall Time6ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27528D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27528D Documents

UCC27528D datasheets or manufacturer documentation.

Datasheet: UCC27528D Datasheet (PDF)

UCC27528D Schematic Symbol & PCB Footprint

The UCC27528D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.