Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL89164FRTAZ
ISL89164FRTAZ
Extended
* Images are for reference only
ISL89164FRTAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL89164FRTAZ
JLCPCB Part #
C1549646
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃ 1.12V~1.32V 1.98V~2.18V 2 20ns 20ns 4.5V~16V 5mA 6A 6A MOSFET Under Voltage Protection TDFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.12V~1.32V
Quiescent Current(Iq)5mA
Fall Time20ns
Rise Time20ns
Input Logic Level - High1.98V~2.18V
Voltage - Supply4.5V~16V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL89164FRTAZ
ISL89164FRTAZ

* Images are for reference only

ISL89164FRTAZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL89164FRTAZ
JLCPCB Part #
C1549646
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃ 1.12V~1.32V 1.98V~2.18V 2 20ns 20ns 4.5V~16V 5mA 6A 6A MOSFET Under Voltage Protection TDFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL89164FRTAZ

* Images are for reference only

ISL89164FRTAZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL89164FRTAZ
JLCPCB Part #
C1549646
Package
TDFN-8-EP(3x3)
Description
-40℃~+125℃ 1.12V~1.32V 1.98V~2.18V 2 20ns 20ns 4.5V~16V 5mA 6A 6A MOSFET Under Voltage Protection TDFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL89164FRTAZ Specifications

ISL89164FRTAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.12V~1.32V
Quiescent Current(Iq)5mA
Fall Time20ns
Rise Time20ns
Input Logic Level - High1.98V~2.18V
Voltage - Supply4.5V~16V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL89164FRTAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL89164FRTAZ Documents

ISL89164FRTAZ datasheets or manufacturer documentation.

Datasheet: ISL89164FRTAZ Datasheet (PDF)

ISL89164FRTAZ Schematic Symbol & PCB Footprint

The ISL89164FRTAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.