Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IGD616
IGD616
Extended
* Images are for reference only
IGD616
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
IGD616
JLCPCB Part #
C1549639
Package
DIP-24
Description
-40℃~+85℃ 1 100ns 14V~16V 16A 16A 80ns IGBT Overcurrent Protection DIP-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-24
Operating Temperature-40℃~+85℃
Current - Output High(IOH)16A
Number of Drivers1
Load TypeIGBT
Fall Time80ns
Rise Time100ns
Voltage - Supply14V~16V
FeaturesOvercurrent Protection
Current - Output Low(IOL)16A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IGD616
IGD616

* Images are for reference only

IGD616

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
IGD616
JLCPCB Part #
C1549639
Package
DIP-24
Description
-40℃~+85℃ 1 100ns 14V~16V 16A 16A 80ns IGBT Overcurrent Protection DIP-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGD616

* Images are for reference only

IGD616
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
IGD616
JLCPCB Part #
C1549639
Package
DIP-24
Description
-40℃~+85℃ 1 100ns 14V~16V 16A 16A 80ns IGBT Overcurrent Protection DIP-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGD616 Specifications

IGD616 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-24
Operating Temperature-40℃~+85℃
Current - Output High(IOH)16A
Number of Drivers1
Load TypeIGBT
Fall Time80ns
Rise Time100ns
Voltage - Supply14V~16V
FeaturesOvercurrent Protection
Current - Output Low(IOL)16A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGD616. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGD616 Documents

IGD616 datasheets or manufacturer documentation.

Datasheet: IGD616 Datasheet (PDF)

IGD616 Schematic Symbol & PCB Footprint

The IGD616 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.