
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 1.7us | |
| Driven Configuration | Full bridge | |
| Voltage - Supply | 4.5V~16.5V | |
| Features | Enable shutdown、Charge pump boost | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Fall Time | 2.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX620EWN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 1.7us | |
| Driven Configuration | Full bridge | |
| Voltage - Supply | 4.5V~16.5V | |
| Features | Enable shutdown、Charge pump boost | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Fall Time | 2.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX620EWN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX620EWN+ datasheets or manufacturer documentation.
Datasheet: MAX620EWN+ Datasheet (PDF)
The MAX620EWN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.