


- Manufacturer
- MFR.Part #
- ISL2111BR4Z
- JLCPCB Part #
- C1549615
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1.2V~2.4V 2 300uA 3A 4A 7.5ns 8V~14V 9ns Half-Bridge MOSFET Under Voltage Protection DFN-8-EP(4x4) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | DFN-8-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.8V | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 7.5ns | |
| Rise Time | 9ns | |
| Input Logic Level - High | 1.2V~2.4V | |
| Voltage - Supply | 8V~14V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
ISL2111BR4Z
Extended- Manufacturer
- MFR.Part #
- ISL2111BR4Z
- JLCPCB Part #
- C1549615
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1.2V~2.4V 2 300uA 3A 4A 7.5ns 8V~14V 9ns Half-Bridge MOSFET Under Voltage Protection DFN-8-EP(4x4) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL2111BR4Z
- JLCPCB Part #
- C1549615
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃ 1.2V~2.4V 2 300uA 3A 4A 7.5ns 8V~14V 9ns Half-Bridge MOSFET Under Voltage Protection DFN-8-EP(4x4) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL2111BR4Z Specifications
ISL2111BR4Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | DFN-8-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.8V | |
| Quiescent Current(Iq) | 300uA | |
| Fall Time | 7.5ns | |
| Rise Time | 9ns | |
| Input Logic Level - High | 1.2V~2.4V | |
| Voltage - Supply | 8V~14V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 4A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL2111BR4Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL2111BR4Z Documents
ISL2111BR4Z datasheets or manufacturer documentation.
Datasheet: ISL2111BR4Z Datasheet (PDF)
ISL2111BR4Z Schematic Symbol & PCB Footprint
The ISL2111BR4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.