Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2131PBF
IR2131PBF
Extended
* Images are for reference only
IR2131PBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2131PBF
JLCPCB Part #
C1549601
Package
PDIP-28
Description
-40℃~+150℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns IGBT、MOSFET Low Side、High Side Under Voltage Protection、Over Current Protection PDIP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePDIP-28
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)160mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)360mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2131PBF
IR2131PBF

* Images are for reference only

IR2131PBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2131PBF
JLCPCB Part #
C1549601
Package
PDIP-28
Description
-40℃~+150℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns IGBT、MOSFET Low Side、High Side Under Voltage Protection、Over Current Protection PDIP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2131PBF

* Images are for reference only

IR2131PBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2131PBF
JLCPCB Part #
C1549601
Package
PDIP-28
Description
-40℃~+150℃ 10V~20V 160mA 360mA 3mA 40ns 6 80ns IGBT、MOSFET Low Side、High Side Under Voltage Protection、Over Current Protection PDIP-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2131PBF Specifications

IR2131PBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePDIP-28
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)160mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Fall Time40ns
Rise Time80ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)360mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2131PBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2131PBF Documents

IR2131PBF datasheets or manufacturer documentation.

Datasheet: IR2131PBF Datasheet (PDF)

IR2131PBF Schematic Symbol & PCB Footprint

The IR2131PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information