Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD310IN
TD310IN
Extended
* Images are for reference only
TD310IN
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TD310IN
JLCPCB Part #
C1549583
Package
DIP-16
Description
-40℃~+125℃ 200mA 200mA 3 4V~16V Half-Bridge IGBT Under Voltage Protection、Over Current Protection DIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers3
Load TypeIGBT
Voltage - Supply4V~16V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)200mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD310IN
TD310IN

* Images are for reference only

TD310IN

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD310IN
JLCPCB Part #
C1549583
Package
DIP-16
Description
-40℃~+125℃ 200mA 200mA 3 4V~16V Half-Bridge IGBT Under Voltage Protection、Over Current Protection DIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD310IN

* Images are for reference only

TD310IN
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD310IN
JLCPCB Part #
C1549583
Package
DIP-16
Description
-40℃~+125℃ 200mA 200mA 3 4V~16V Half-Bridge IGBT Under Voltage Protection、Over Current Protection DIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD310IN Specifications

TD310IN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers3
Load TypeIGBT
Voltage - Supply4V~16V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)200mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD310IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD310IN Documents

TD310IN datasheets or manufacturer documentation.

Datasheet: TD310IN Datasheet (PDF)

TD310IN Schematic Symbol & PCB Footprint

The TD310IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.