Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6494L
L6494L
Extended
* Images are for reference only
L6494L
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6494L
JLCPCB Part #
C1549566
Package
SO-14
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A 2V~2.5V 490uA 950mV~1.45V Half-Bridge IGBT、MOSFET Under Voltage Protection SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.45V
Quiescent Current(Iq)490uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2V~2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6494L
L6494L

* Images are for reference only

L6494L

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6494L
JLCPCB Part #
C1549566
Package
SO-14
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A 2V~2.5V 490uA 950mV~1.45V Half-Bridge IGBT、MOSFET Under Voltage Protection SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6494L

* Images are for reference only

L6494L
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6494L
JLCPCB Part #
C1549566
Package
SO-14
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A 2V~2.5V 490uA 950mV~1.45V Half-Bridge IGBT、MOSFET Under Voltage Protection SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6494L Specifications

L6494L technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.45V
Quiescent Current(Iq)490uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2V~2.5V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6494L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6494L Documents

L6494L datasheets or manufacturer documentation.

Datasheet: L6494L Datasheet (PDF)

L6494L Schematic Symbol & PCB Footprint

The L6494L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.