Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7104CNZ
EL7104CNZ - 1
EL7104CNZ - 2
EL7104CNZ - 3
Extended1/3
* Images are for reference only
EL7104CNZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7104CNZ
JLCPCB Part #
C1549554
Package
PDIP-8
Description
-40℃~+85℃ 1 10ns 18ns 18ns 4.5V~16V 4.5mA 4A 4A 7.5ns MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL18ns
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)4.5mA
Fall Time10ns
Rise Time7.5ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~16V
Propagation Delay tpLH18ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7104CNZ
EL7104CNZ

* Images are for reference only

EL7104CNZ

Extended
Manufacturer

RENESAS

MFR.Part #
EL7104CNZ
JLCPCB Part #
C1549554
Package
PDIP-8
Description
-40℃~+85℃ 1 10ns 18ns 18ns 4.5V~16V 4.5mA 4A 4A 7.5ns MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7104CNZ

* Images are for reference only

EL7104CNZ
Extended
Manufacturer

RENESAS

MFR.Part #
EL7104CNZ
JLCPCB Part #
C1549554
Package
PDIP-8
Description
-40℃~+85℃ 1 10ns 18ns 18ns 4.5V~16V 4.5mA 4A 4A 7.5ns MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7104CNZ Specifications

EL7104CNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-40℃~+85℃
Propagation Delay tpHL18ns
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)4.5mA
Fall Time10ns
Rise Time7.5ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~16V
Propagation Delay tpLH18ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7104CNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7104CNZ Documents

EL7104CNZ datasheets or manufacturer documentation.

Datasheet: EL7104CNZ Datasheet (PDF)

EL7104CNZ Schematic Symbol & PCB Footprint

The EL7104CNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.