Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPIC46L02DB
TPIC46L02DB
Extended
* Images are for reference only
TPIC46L02DB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC46L02DB
JLCPCB Part #
C1549540
Package
SSOP-28-208mil
Description
-40℃~+125℃ 2.5mA 2.5mA 3.5us 3us 4.5V~5.5V 6 Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-28-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2.5mA
Number of Drivers6
Load TypeMOSFET
Fall Time3us
Rise Time3.5us
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Over Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPIC46L02DB
TPIC46L02DB

* Images are for reference only

TPIC46L02DB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC46L02DB
JLCPCB Part #
C1549540
Package
SSOP-28-208mil
Description
-40℃~+125℃ 2.5mA 2.5mA 3.5us 3us 4.5V~5.5V 6 Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-28-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC46L02DB

* Images are for reference only

TPIC46L02DB
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC46L02DB
JLCPCB Part #
C1549540
Package
SSOP-28-208mil
Description
-40℃~+125℃ 2.5mA 2.5mA 3.5us 3us 4.5V~5.5V 6 Low Side MOSFET Under Voltage Protection、Over Voltage Protection、Short Circuit Protection SSOP-28-208mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC46L02DB Specifications

TPIC46L02DB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)2.5mA
Number of Drivers6
Load TypeMOSFET
Fall Time3us
Rise Time3.5us
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Over Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC46L02DB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC46L02DB Documents

TPIC46L02DB datasheets or manufacturer documentation.

Datasheet: TPIC46L02DB Datasheet (PDF)

TPIC46L02DB Schematic Symbol & PCB Footprint

The TPIC46L02DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.