Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC37323DGN
UCC37323DGN
Extended
* Images are for reference only
UCC37323DGN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC37323DGN
JLCPCB Part #
C1549538
Package
HVSSOP-8-EP-0.65mm
Description
0℃~+70℃ 15ns 2 20ns 4.5V~15V 4A 4A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHVSSOP-8-EP-0.65mm
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)300uA
Fall Time15ns
Rise Time20ns
Input Logic Level - High2V
Voltage - Supply4.5V~15V
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC37323DGN
UCC37323DGN

* Images are for reference only

UCC37323DGN

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC37323DGN
JLCPCB Part #
C1549538
Package
HVSSOP-8-EP-0.65mm
Description
0℃~+70℃ 15ns 2 20ns 4.5V~15V 4A 4A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC37323DGN

* Images are for reference only

UCC37323DGN
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC37323DGN
JLCPCB Part #
C1549538
Package
HVSSOP-8-EP-0.65mm
Description
0℃~+70℃ 15ns 2 20ns 4.5V~15V 4A 4A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC37323DGN Specifications

UCC37323DGN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHVSSOP-8-EP-0.65mm
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V
Quiescent Current(Iq)300uA
Fall Time15ns
Rise Time20ns
Input Logic Level - High2V
Voltage - Supply4.5V~15V
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC37323DGN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC37323DGN Documents

UCC37323DGN datasheets or manufacturer documentation.

Datasheet: UCC37323DGN Datasheet (PDF)

UCC37323DGN Schematic Symbol & PCB Footprint

The UCC37323DGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.