Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L9907
L9907
Extended
* Images are for reference only
L9907
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9907
JLCPCB Part #
C1549514
Package
HTQFP-64(10x10)
Description
-40℃~+150℃@(Tj) 35ns 35ns 5V~54V 6 Half-Bridge MOSFET HTQFP-64(10x10) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageHTQFP-64(10x10)
Operating Temperature-40℃~+150℃@(Tj)
Rise Time35ns
Driven ConfigurationHalf-Bridge
Voltage - Supply5V~54V
Number of Drivers6
Load TypeMOSFET
Fall Time35ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L9907
L9907

* Images are for reference only

L9907

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9907
JLCPCB Part #
C1549514
Package
HTQFP-64(10x10)
Description
-40℃~+150℃@(Tj) 35ns 35ns 5V~54V 6 Half-Bridge MOSFET HTQFP-64(10x10) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9907

* Images are for reference only

L9907
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9907
JLCPCB Part #
C1549514
Package
HTQFP-64(10x10)
Description
-40℃~+150℃@(Tj) 35ns 35ns 5V~54V 6 Half-Bridge MOSFET HTQFP-64(10x10) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9907 Specifications

L9907 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageHTQFP-64(10x10)
Operating Temperature-40℃~+150℃@(Tj)
Rise Time35ns
Driven ConfigurationHalf-Bridge
Voltage - Supply5V~54V
Number of Drivers6
Load TypeMOSFET
Fall Time35ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9907. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9907 Documents

L9907 datasheets or manufacturer documentation.

Datasheet: L9907 Datasheet (PDF)

L9907 Schematic Symbol & PCB Footprint

The L9907 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.