



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 42ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 9A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10uA | |
| Fall Time | 15ns | |
| Rise Time | 22ns | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 40ns | |
| Current - Output Low(IOL) | 9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXDI609SI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 42ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 9A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10uA | |
| Fall Time | 15ns | |
| Rise Time | 22ns | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 40ns | |
| Current - Output Low(IOL) | 9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDI609SI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXDI609SI datasheets or manufacturer documentation.
Datasheet: IXDI609SI Datasheet (PDF)
The IXDI609SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.