Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6498LD
L6498LD
Extended
* Images are for reference only
L6498LD
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6498LD
JLCPCB Part #
C1549507
Package
SO-14
Description
-40℃~+125℃@(Tj) 10V~20V 2 2.5A 25ns 25ns 2A IGBT、MOSFET Low Side、High Side SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃@(Tj)
Rise Time25ns
Driven ConfigurationLow Side、High Side
Voltage - Supply10V~20V
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time25ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6498LD
L6498LD

* Images are for reference only

L6498LD

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6498LD
JLCPCB Part #
C1549507
Package
SO-14
Description
-40℃~+125℃@(Tj) 10V~20V 2 2.5A 25ns 25ns 2A IGBT、MOSFET Low Side、High Side SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6498LD

* Images are for reference only

L6498LD
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6498LD
JLCPCB Part #
C1549507
Package
SO-14
Description
-40℃~+125℃@(Tj) 10V~20V 2 2.5A 25ns 25ns 2A IGBT、MOSFET Low Side、High Side SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6498LD Specifications

L6498LD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃@(Tj)
Rise Time25ns
Driven ConfigurationLow Side、High Side
Voltage - Supply10V~20V
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time25ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6498LD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6498LD Schematic Symbol & PCB Footprint

The L6498LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.