Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN602SI
IXDN602SI - 1
IXDN602SI - 2
IXDN602SI - 3
Extended1/3
* Images are for reference only
IXDN602SI
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDN602SI
JLCPCB Part #
C1549472
Package
SOIC-8-EP
Description
-55℃~+150℃ 10uA 2 2A 2A 3V 4.5V~35V 6.5ns 7.5ns 800mV IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
Operating Temperature-55℃~+150℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time6.5ns
Rise Time7.5ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
Features-、Interleaved conduction protection
Propagation Delay tpLH35ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN602SI
IXDN602SI

* Images are for reference only

IXDN602SI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN602SI
JLCPCB Part #
C1549472
Package
SOIC-8-EP
Description
-55℃~+150℃ 10uA 2 2A 2A 3V 4.5V~35V 6.5ns 7.5ns 800mV IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN602SI

* Images are for reference only

IXDN602SI
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN602SI
JLCPCB Part #
C1549472
Package
SOIC-8-EP
Description
-55℃~+150℃ 10uA 2 2A 2A 3V 4.5V~35V 6.5ns 7.5ns 800mV IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN602SI Specifications

IXDN602SI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
Operating Temperature-55℃~+150℃
Propagation Delay tpHL38ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time6.5ns
Rise Time7.5ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
Features-、Interleaved conduction protection
Propagation Delay tpLH35ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDN602SI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDN602SI Documents

IXDN602SI datasheets or manufacturer documentation.

Datasheet: IXDN602SI Datasheet (PDF)

IXDN602SI Schematic Symbol & PCB Footprint

The IXDN602SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.