
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 7.5ns | |
| Voltage - Supply | 2.3V~6.5V | |
| Number of Drivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL89411IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 7.5ns | |
| Voltage - Supply | 2.3V~6.5V | |
| Number of Drivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL89411IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL89411IBZ datasheets or manufacturer documentation.
Datasheet: ISL89411IBZ Datasheet (PDF)
The ISL89411IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.