Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6609AIRZ
ISL6609AIRZ
Extended
* Images are for reference only
ISL6609AIRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6609AIRZ
JLCPCB Part #
C1549415
Package
QFN-8-EP(3x3)
Description
-40℃~+85℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-8-EP(3x3)
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)132uA
Fall Time8ns
Rise Time8ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6609AIRZ
ISL6609AIRZ

* Images are for reference only

ISL6609AIRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6609AIRZ
JLCPCB Part #
C1549415
Package
QFN-8-EP(3x3)
Description
-40℃~+85℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6609AIRZ

* Images are for reference only

ISL6609AIRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6609AIRZ
JLCPCB Part #
C1549415
Package
QFN-8-EP(3x3)
Description
-40℃~+85℃ 132uA 2 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6609AIRZ Specifications

ISL6609AIRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageQFN-8-EP(3x3)
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)132uA
Fall Time8ns
Rise Time8ns
Voltage - Supply4.5V~5.5V
Features-、Enable shutdown、Interleaved conduction protection、Built-in bootstrap diode
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6609AIRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6609AIRZ Documents

ISL6609AIRZ datasheets or manufacturer documentation.

Datasheet: ISL6609AIRZ Datasheet (PDF)

ISL6609AIRZ Schematic Symbol & PCB Footprint

The ISL6609AIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.