Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2830D
TPS2830D
Extended
* Images are for reference only
TPS2830D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2830D
JLCPCB Part #
C1549403
Package
SOIC-14
Description
-40℃~+125℃ 100uA 2 2.4A 4.5V~15V 50ns 50ns High Side MOSFET Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time50ns
Rise Time50ns
Voltage - Supply4.5V~15V
FeaturesOver Voltage Protection
Current - Output Low(IOL)2.4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2830D
TPS2830D

* Images are for reference only

TPS2830D

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2830D
JLCPCB Part #
C1549403
Package
SOIC-14
Description
-40℃~+125℃ 100uA 2 2.4A 4.5V~15V 50ns 50ns High Side MOSFET Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2830D

* Images are for reference only

TPS2830D
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2830D
JLCPCB Part #
C1549403
Package
SOIC-14
Description
-40℃~+125℃ 100uA 2 2.4A 4.5V~15V 50ns 50ns High Side MOSFET Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2830D Specifications

TPS2830D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time50ns
Rise Time50ns
Voltage - Supply4.5V~15V
FeaturesOver Voltage Protection
Current - Output Low(IOL)2.4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2830D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2830D Documents

TPS2830D datasheets or manufacturer documentation.

Datasheet: TPS2830D Datasheet (PDF)

TPS2830D Schematic Symbol & PCB Footprint

The TPS2830D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.