Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2707N
UC2707N
Extended
* Images are for reference only
UC2707N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2707N
JLCPCB Part #
C1549397
Package
PDIP-16
Description
-40℃~+85℃ 1.5A 1.5A 2 40ns 40ns 5V~40V MOSFET Overtemperature protection (OTP) PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Fall Time40ns
Rise Time40ns
Voltage - Supply5V~40V
FeaturesOvertemperature protection (OTP)
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2707N
UC2707N

* Images are for reference only

UC2707N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2707N
JLCPCB Part #
C1549397
Package
PDIP-16
Description
-40℃~+85℃ 1.5A 1.5A 2 40ns 40ns 5V~40V MOSFET Overtemperature protection (OTP) PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2707N

* Images are for reference only

UC2707N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2707N
JLCPCB Part #
C1549397
Package
PDIP-16
Description
-40℃~+85℃ 1.5A 1.5A 2 40ns 40ns 5V~40V MOSFET Overtemperature protection (OTP) PDIP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2707N Specifications

UC2707N technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Fall Time40ns
Rise Time40ns
Voltage - Supply5V~40V
FeaturesOvertemperature protection (OTP)
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2707N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2707N Documents

UC2707N datasheets or manufacturer documentation.

Datasheet: UC2707N Datasheet (PDF)

UC2707N Schematic Symbol & PCB Footprint

The UC2707N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.