Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL78420AVEZ
ISL78420AVEZ - 1
ISL78420AVEZ - 2
ISL78420AVEZ - 3
Extended1/3
* Images are for reference only
ISL78420AVEZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL78420AVEZ
JLCPCB Part #
C1549366
Package
HTSSOP-14-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 3.6V~4V 650uA 8V~14V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageHTSSOP-14-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)650uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High3.6V~4V
Voltage - Supply8V~14V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL78420AVEZ
ISL78420AVEZ

* Images are for reference only

ISL78420AVEZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL78420AVEZ
JLCPCB Part #
C1549366
Package
HTSSOP-14-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 3.6V~4V 650uA 8V~14V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78420AVEZ

* Images are for reference only

ISL78420AVEZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL78420AVEZ
JLCPCB Part #
C1549366
Package
HTSSOP-14-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 3.6V~4V 650uA 8V~14V Half-Bridge MOSFET Under Voltage Protection HTSSOP-14-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL78420AVEZ Specifications

ISL78420AVEZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageHTSSOP-14-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)650uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High3.6V~4V
Voltage - Supply8V~14V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL78420AVEZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL78420AVEZ Documents

ISL78420AVEZ datasheets or manufacturer documentation.

Datasheet: ISL78420AVEZ Datasheet (PDF)

ISL78420AVEZ Schematic Symbol & PCB Footprint

The ISL78420AVEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.