Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD352ID
TD352ID
Extended
* Images are for reference only
TD352ID
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TD352ID
JLCPCB Part #
C1549353
Package
SOIC-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA 4V~4.2V 800mV~1V Half-Bridge IGBT Under Voltage Protection、Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low4V~4.2V
Quiescent Current(Iq)2.5mA
Fall Time100ns
Rise Time100ns
Input Logic Level - High800mV~1V
Voltage - Supply12V~26V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)1.7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TD352ID
TD352ID

* Images are for reference only

TD352ID

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD352ID
JLCPCB Part #
C1549353
Package
SOIC-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA 4V~4.2V 800mV~1V Half-Bridge IGBT Under Voltage Protection、Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD352ID

* Images are for reference only

TD352ID
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TD352ID
JLCPCB Part #
C1549353
Package
SOIC-8
Description
-40℃~+125℃ 1 1.3A 1.7A 100ns 100ns 12V~26V 2.5mA 4V~4.2V 800mV~1V Half-Bridge IGBT Under Voltage Protection、Over Current Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD352ID Specifications

TD352ID technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low4V~4.2V
Quiescent Current(Iq)2.5mA
Fall Time100ns
Rise Time100ns
Input Logic Level - High800mV~1V
Voltage - Supply12V~26V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)1.7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD352ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD352ID Documents

TD352ID datasheets or manufacturer documentation.

Datasheet: TD352ID Datasheet (PDF)

TD352ID Schematic Symbol & PCB Footprint

The TD352ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.