Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4081AIPZ
HIP4081AIPZ - 1
HIP4081AIPZ - 2
HIP4081AIPZ - 3
Extended1/3
* Images are for reference only
HIP4081AIPZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4081AIPZ
JLCPCB Part #
C1549342
Package
PDIP-20
Description
-40℃~+85℃ 100nA 10ns 10ns 2.5V~2.7V 3.3A 3.8A 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull Bridge
Current - Output High(IOH)3.3A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)100nA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2.5V~2.7V
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)3.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4081AIPZ
HIP4081AIPZ

* Images are for reference only

HIP4081AIPZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4081AIPZ
JLCPCB Part #
C1549342
Package
PDIP-20
Description
-40℃~+85℃ 100nA 10ns 10ns 2.5V~2.7V 3.3A 3.8A 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4081AIPZ

* Images are for reference only

HIP4081AIPZ
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4081AIPZ
JLCPCB Part #
C1549342
Package
PDIP-20
Description
-40℃~+85℃ 100nA 10ns 10ns 2.5V~2.7V 3.3A 3.8A 4 9.5V~15V Full-Bridge MOSFET Under Voltage Protection PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4081AIPZ Specifications

HIP4081AIPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull Bridge
Current - Output High(IOH)3.3A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)100nA
Fall Time10ns
Rise Time10ns
Input Logic Level - High2.5V~2.7V
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)3.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4081AIPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4081AIPZ Documents

HIP4081AIPZ datasheets or manufacturer documentation.

Datasheet: HIP4081AIPZ Datasheet (PDF)

HIP4081AIPZ Schematic Symbol & PCB Footprint

The HIP4081AIPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.