Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7155CSZ
EL7155CSZ
Extended
* Images are for reference only
EL7155CSZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7155CSZ
JLCPCB Part #
C1549341
Package
SOIC-8
Description
-40℃~+85℃ 1.3mA 14.5ns 15ns 2 2.4V 3.5A 3.5A 4.5V~16.5V 800mV Enable shutdown IGBT SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)1.3mA
Fall Time15ns
Rise Time14.5ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~16.5V
FeaturesEnable shutdown
Current - Output Low(IOL)3.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EL7155CSZ
EL7155CSZ

* Images are for reference only

EL7155CSZ

Extended
Manufacturer

RENESAS

MFR.Part #
EL7155CSZ
JLCPCB Part #
C1549341
Package
SOIC-8
Description
-40℃~+85℃ 1.3mA 14.5ns 15ns 2 2.4V 3.5A 3.5A 4.5V~16.5V 800mV Enable shutdown IGBT SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7155CSZ

* Images are for reference only

EL7155CSZ
Extended
Manufacturer

RENESAS

MFR.Part #
EL7155CSZ
JLCPCB Part #
C1549341
Package
SOIC-8
Description
-40℃~+85℃ 1.3mA 14.5ns 15ns 2 2.4V 3.5A 3.5A 4.5V~16.5V 800mV Enable shutdown IGBT SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7155CSZ Specifications

EL7155CSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)1.3mA
Fall Time15ns
Rise Time14.5ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~16.5V
FeaturesEnable shutdown
Current - Output Low(IOL)3.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7155CSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7155CSZ Documents

EL7155CSZ datasheets or manufacturer documentation.

Datasheet: EL7155CSZ Datasheet (PDF)

EL7155CSZ Schematic Symbol & PCB Footprint

The EL7155CSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.