Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD300C17A1
2SD300C17A1
Extended
* Images are for reference only
2SD300C17A1
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
2SD300C17A1
JLCPCB Part #
C1549338
Package
DIP-43
Description
-40℃~+85℃ 14V~16V 2 30A 30A 65mA Half-Bridge IGBT Under Voltage Protection、Short Circuit Protection DIP-43 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-43
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)30A
Number of Drivers2
Load TypeIGBT
Quiescent Current(Iq)65mA
Voltage - Supply14V~16V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2SD300C17A1
2SD300C17A1

* Images are for reference only

2SD300C17A1

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD300C17A1
JLCPCB Part #
C1549338
Package
DIP-43
Description
-40℃~+85℃ 14V~16V 2 30A 30A 65mA Half-Bridge IGBT Under Voltage Protection、Short Circuit Protection DIP-43 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD300C17A1

* Images are for reference only

2SD300C17A1
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
2SD300C17A1
JLCPCB Part #
C1549338
Package
DIP-43
Description
-40℃~+85℃ 14V~16V 2 30A 30A 65mA Half-Bridge IGBT Under Voltage Protection、Short Circuit Protection DIP-43 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SD300C17A1 Specifications

2SD300C17A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPOWER INTEGRATIONS
PackageDIP-43
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)30A
Number of Drivers2
Load TypeIGBT
Quiescent Current(Iq)65mA
Voltage - Supply14V~16V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Current - Output Low(IOL)30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SD300C17A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SD300C17A1 Documents

2SD300C17A1 datasheets or manufacturer documentation.

Datasheet: 2SD300C17A1 Datasheet (PDF)

2SD300C17A1 Schematic Symbol & PCB Footprint

The 2SD300C17A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.