Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4086ABZ
HIP4086ABZ
Extended
* Images are for reference only
HIP4086ABZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4086ABZ
JLCPCB Part #
C1549333
Package
SOIC-24-300mil
Description
-40℃~+125℃ 1.25A 1.25A 10ns 2.8mA 20ns 6 7V~15V MOSFET Three Phase Under Voltage Protection SOIC-24-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-24-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.25A
Number of Drivers6
Load TypeMOSFET
Quiescent Current(Iq)2.8mA
Fall Time10ns
Rise Time20ns
Voltage - Supply7V~15V
FeaturesUnder Voltage Protection
Propagation Delay tpLH45ns
Current - Output Low(IOL)1.25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4086ABZ
HIP4086ABZ

* Images are for reference only

HIP4086ABZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086ABZ
JLCPCB Part #
C1549333
Package
SOIC-24-300mil
Description
-40℃~+125℃ 1.25A 1.25A 10ns 2.8mA 20ns 6 7V~15V MOSFET Three Phase Under Voltage Protection SOIC-24-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086ABZ

* Images are for reference only

HIP4086ABZ
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086ABZ
JLCPCB Part #
C1549333
Package
SOIC-24-300mil
Description
-40℃~+125℃ 1.25A 1.25A 10ns 2.8mA 20ns 6 7V~15V MOSFET Three Phase Under Voltage Protection SOIC-24-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086ABZ Specifications

HIP4086ABZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-24-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1.25A
Number of Drivers6
Load TypeMOSFET
Quiescent Current(Iq)2.8mA
Fall Time10ns
Rise Time20ns
Voltage - Supply7V~15V
FeaturesUnder Voltage Protection
Propagation Delay tpLH45ns
Current - Output Low(IOL)1.25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4086ABZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4086ABZ Documents

HIP4086ABZ datasheets or manufacturer documentation.

Datasheet: HIP4086ABZ Datasheet (PDF)

HIP4086ABZ Schematic Symbol & PCB Footprint

The HIP4086ABZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.