Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2100IBZ
HIP2100IBZ - 1
HIP2100IBZ - 2
HIP2100IBZ - 3
Extended1/3
* Images are for reference only
HIP2100IBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP2100IBZ
JLCPCB Part #
C1549327
Package
SOIC-8-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 9V~14V Half-Bridge MOSFET SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low4V
Quiescent Current(Iq)100uA
Fall Time500ns
Rise Time500ns
Input Logic Level - High7V
Voltage - Supply9V~14V
Features-、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2100IBZ
HIP2100IBZ

* Images are for reference only

HIP2100IBZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP2100IBZ
JLCPCB Part #
C1549327
Package
SOIC-8-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 9V~14V Half-Bridge MOSFET SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2100IBZ

* Images are for reference only

HIP2100IBZ
Extended
Manufacturer

RENESAS

MFR.Part #
HIP2100IBZ
JLCPCB Part #
C1549327
Package
SOIC-8-EP
Description
-40℃~+125℃ 10ns 10ns 2 2A 2A 9V~14V Half-Bridge MOSFET SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2100IBZ Specifications

HIP2100IBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low4V
Quiescent Current(Iq)100uA
Fall Time500ns
Rise Time500ns
Input Logic Level - High7V
Voltage - Supply9V~14V
Features-、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP2100IBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP2100IBZ Documents

HIP2100IBZ datasheets or manufacturer documentation.

Datasheet: HIP2100IBZ Datasheet (PDF)

HIP2100IBZ Schematic Symbol & PCB Footprint

The HIP2100IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.