Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2812D
TPS2812D - 1
TPS2812D - 2
TPS2812D - 3
TPS2812D - 4
Extended1/4
* Images are for reference only
TPS2812D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2812D
JLCPCB Part #
C1549315
Package
SOIC-8
Description
-40℃~+125℃ 14ns 15ns 2 200nA 24ns 25ns 2A 2A 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time14ns
Propagation Delay tpHL25ns
Voltage - Supply4V~14V
Current - Output High(IOH)2A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH24ns
Load TypeMOSFET
Quiescent Current(Iq)200nA
Fall Time15ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPS2812D
TPS2812D

* Images are for reference only

TPS2812D

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2812D
JLCPCB Part #
C1549315
Package
SOIC-8
Description
-40℃~+125℃ 14ns 15ns 2 200nA 24ns 25ns 2A 2A 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2812D

* Images are for reference only

TPS2812D
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2812D
JLCPCB Part #
C1549315
Package
SOIC-8
Description
-40℃~+125℃ 14ns 15ns 2 200nA 24ns 25ns 2A 2A 4V~14V MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2812D Specifications

TPS2812D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time14ns
Propagation Delay tpHL25ns
Voltage - Supply4V~14V
Current - Output High(IOH)2A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH24ns
Load TypeMOSFET
Quiescent Current(Iq)200nA
Fall Time15ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2812D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2812D Documents

TPS2812D datasheets or manufacturer documentation.

Datasheet: TPS2812D Datasheet (PDF)

TPS2812D Schematic Symbol & PCB Footprint

The TPS2812D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.