Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6392D
L6392D - 1
L6392D - 2
L6392D - 3
L6392D - 4
Extended1/4
* Images are for reference only
L6392D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6392D
JLCPCB Part #
C1549314
Package
SO-14
Description
-40℃~+125℃ 1.9V~2.25V 12.5V~20V 2 290mA 35ns 430mA 680uA 75ns 800mV~1.1V Half-Bridge IGBT、MOSFET SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.1V
Quiescent Current(Iq)680uA
Fall Time35ns
Rise Time75ns
Input Logic Level - High1.9V~2.25V
Voltage - Supply12.5V~20V
Propagation Delay tpLH125ns
Current - Output Low(IOL)430mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6392D
L6392D

* Images are for reference only

L6392D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6392D
JLCPCB Part #
C1549314
Package
SO-14
Description
-40℃~+125℃ 1.9V~2.25V 12.5V~20V 2 290mA 35ns 430mA 680uA 75ns 800mV~1.1V Half-Bridge IGBT、MOSFET SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6392D

* Images are for reference only

L6392D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6392D
JLCPCB Part #
C1549314
Package
SO-14
Description
-40℃~+125℃ 1.9V~2.25V 12.5V~20V 2 290mA 35ns 430mA 680uA 75ns 800mV~1.1V Half-Bridge IGBT、MOSFET SO-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6392D Specifications

L6392D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.1V
Quiescent Current(Iq)680uA
Fall Time35ns
Rise Time75ns
Input Logic Level - High1.9V~2.25V
Voltage - Supply12.5V~20V
Propagation Delay tpLH125ns
Current - Output Low(IOL)430mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6392D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6392D Documents

L6392D datasheets or manufacturer documentation.

Datasheet: L6392D Datasheet (PDF)

L6392D Schematic Symbol & PCB Footprint

The L6392D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.