Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27321DGN
UCC27321DGN
Extended
* Images are for reference only
UCC27321DGN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27321DGN
JLCPCB Part #
C1549301
Package
HVSSOP-8-EP-0.65mm
Description
-40℃~+105℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHVSSOP-8-EP-0.65mm
Operating Temperature-40℃~+105℃
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~15V
Current - Output High(IOH)9A
FeaturesEnable shutdown
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)9A
Fall Time20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27321DGN
UCC27321DGN

* Images are for reference only

UCC27321DGN

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27321DGN
JLCPCB Part #
C1549301
Package
HVSSOP-8-EP-0.65mm
Description
-40℃~+105℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27321DGN

* Images are for reference only

UCC27321DGN
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27321DGN
JLCPCB Part #
C1549301
Package
HVSSOP-8-EP-0.65mm
Description
-40℃~+105℃ 1 20ns 20ns 4.5V~15V 9A 9A Low Side MOSFET HVSSOP-8-EP-0.65mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27321DGN Specifications

UCC27321DGN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHVSSOP-8-EP-0.65mm
Operating Temperature-40℃~+105℃
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~15V
Current - Output High(IOH)9A
FeaturesEnable shutdown
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)9A
Fall Time20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27321DGN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27321DGN Documents

UCC27321DGN datasheets or manufacturer documentation.

Datasheet: UCC27321DGN Datasheet (PDF)

UCC27321DGN Schematic Symbol & PCB Footprint

The UCC27321DGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.